The MC9396L is a 16-terminal logic IC from Motorola, featuring a single function and operating at a nominal supply voltage of 5V. It has a temperature grade of MILITARY, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device is packaged in the R-XDIP-T16 package type, which is a dual-terminal position device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC9396L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC9396L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC9396L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.