The MC9S12C64CFA is a 16-bit microcontroller from Motorola, featuring 65536 words of ROM and 4096 bytes of RAM. It operates at a maximum speed of 25 MHz and has a temperature grade of industrial, with an operating range of -40 to 85 degrees Celsius. The device is packaged in a 48-pin QFP with a terminal position of quad, and is suitable for use in a variety of applications requiring high performance and reliability.
Motorola MC9S12C64CFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.