The Motorola MC9S12DG128MPV is a 16-bit microcontroller with 112 terminals in a quad terminal position, packaged in a 20x20mm LQFP-112. It operates over a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device has a 16-bit architecture with a 16 MHz clock frequency and 91 I/O lines, as well as a 20-bit address bus and 16-bit external data bus. It features flash programmability and includes PWM and ADC channels.
Sign in to ask questions about the Motorola MC9S12DG128MPV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC9S12DG128MPV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 91 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC9S12DG128MPV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.