32-bit RISC microprocessor operating at 66.67MHz. Features a CMOS process and a 256-terminal PBGA package (S-PBGA-B256) with bottom terminal position. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 85°C.
Motorola MCF5282CVM66 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 66.67 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.