The MCM511000AZ80 is a commercial-grade, 20-pin fast page DRAM IC from Motorola. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V, with a maximum and minimum voltage rating of 5.5V and 4.5V, respectively. The IC features a 1048576-word memory capacity and a maximum access time of 80 nanoseconds. It is packaged in a 20-pin zig-zag terminal configuration, measuring 2.85mm in width and 25.715mm in length.
Checking distributor stock and pricing after the page loads.
Motorola MCM511000AZ80 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T20 |
| Width | 2.85 |
| Length | 25.715 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 80 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.