This 32K x 16 bit standard SRAM from Motorola features a commercial temperature grade and operates at a supply voltage of 5V with a maximum current of 0.165A. The device is packaged in a 0.400 inch plastic SOJ-32 package and has a maximum access time of 10ns. It is suitable for use in a variety of applications, including those requiring parallel access to 262144 words of memory.
Motorola MCM6729BWJ10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 10.16 |
| Length | 20.96 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.165 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MCM6729BWJ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.