2110 MHz - 2170 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, CASE 301AP-02, 4 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |