40 MHz - 450 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER
Checking distributor stock and pricing after the page loads.
Motorola MHW5182A technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 240 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.