Wide Band Low Power Amplifier, 40MHz Min, 600MHz Max, BIPolar,
Motorola MHW6185-6 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 440 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.