Power Bipolar Transistor, 16A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin
Motorola MJ21193 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-204AA |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MJ21193 to view detailed technical specifications.
No datasheet is available for this part.