The MMBD7000LT3 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a 3-pin TO-236AB package and has a maximum reverse voltage of 100V. The diode is designed for general purpose rectification and has a maximum power dissipation of 0.225W.
Checking distributor stock and pricing after the page loads.
Motorola MMBD7000LT3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.225 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.