The MMBD701LT3 is a silicon mixer diode with a maximum operating temperature of 125°C and a maximum power dissipation of 0.2W. It has 3 terminals and is packaged in a TO-236AB package. The diode element is made of silicon and is a single element device. The diode is suitable for use in high-temperature applications.
Motorola MMBD701LT3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MMBD701LT3 to view detailed technical specifications.
No datasheet is available for this part.