50mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB
Checking distributor stock and pricing after the page loads.
Motorola MMBT5089LT1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.