This PNP silicon high-voltage transistor is intended for low-power amplification and switching applications. It is housed in a SOT-23 surface-mount package and is rated for up to 150 V collector-emitter voltage and 600 mA collector current. Power dissipation is specified as 310 mW on a minimum pad layout or 350 mW on a 15 mm × 15 mm copper area. The operating and storage temperature range spans -55 °C to +150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MMBT5401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MMBT5401 technical specifications.
| Max Operating Temperature | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MMBT5401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.