The MMBZ5223BLT1 is a single zener diode from Motorola with a maximum operating temperature of 150 degrees Celsius and a maximum power dissipation of 0.225 watts. It features a unidirectional polarity and is constructed from silicon. The diode is packaged in the TO-236AB package type.
Checking distributor stock and pricing after the page loads.
Motorola MMBZ5223BLT1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.