The MMBZ5226BLT1 is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius. It has a maximum power dissipation of 225 milliwatts and is packaged in a 3-pin TO-236AB package. The diode element material is silicon and it is a single zener diode with a terminal position of dual. The device is suitable for use in a variety of applications where a zener diode with these specifications is required.
Motorola MMBZ5226BLT1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.225 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.