Sign in to ask questions about the Motorola MMBZ5245 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MMBZ5245 technical specifications.
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MMBZ5245 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.