Four-channel NPN bipolar junction transistor (BJT) designed for small signal applications. Features a maximum collector current of 500mA and a collector-emitter voltage of 40V. This silicon transistor offers 4 elements within a 16-terminal package, with terminals arranged in a dual configuration. Maximum operating temperature reaches 150°C.
Checking distributor stock and pricing after the page loads.
Motorola MMPQ2222A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |