Rectifier Diode, 1 Element, Silicon, CASE 425-04, 2 PIN
Checking distributor stock and pricing after the page loads.
Motorola MMSD4148T1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.