Power Field-Effect Transistor, 4A I(D), 12V, 0.09ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Checking distributor stock and pricing after the page loads.
Motorola MMSF4P01HDR2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.