This silicon zener diode features a unidirectional polarity and a maximum power dissipation of 0.5W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode element is made of silicon and is a single zener diode type. It has a dual terminal position and is available in a 2-terminal package.
Checking distributor stock and pricing after the page loads.
Motorola MMSZ2V4T1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.