The MMSZ33T1 is a unidirectional silicon zener diode with a maximum power dissipation of 0.5W and an operating temperature range of -55°C to 150°C. It has a 2-pin package with a dual terminal position. The diode element is made of silicon and has a zener diode type. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Motorola MMSZ33T1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.