This silicon unidirectional zener diode features a maximum operating temperature of 150 degrees Celsius and a maximum power dissipation of 0.5 watts. It has a dual terminal position and is constructed from a single element. The device operates within a temperature range of -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Motorola MMSZ5236BT3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.