This Motorola MMSZ5250BT1 is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius and a power dissipation of 0.5 watts. It has a dual terminal position and is available in a 2-pin R-PDSO-G2 package. The device operates within a temperature range of -55 to 150 degrees Celsius.
Motorola MMSZ5250BT1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MMSZ5250BT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.