The Motorola MPC9239FNR2 is a 28-pin quad clock generator with a commercial temperature range of 0 to 70 degrees Celsius. It operates on a nominal supply voltage of 3.3V, with a minimum supply voltage of 3.135V and a maximum supply voltage of 3.465V. The device has a maximum supply current of 110mA. The MPC9239FNR2 is packaged in a QCCJ, LDCC28, 0.5SQ package type.
Motorola MPC9239FNR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.