The MPC9315FAR2 is a 32-pin LQFP industrial-grade PLL-based clock driver IC from Motorola, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 2.5V, with a maximum and minimum supply voltage of 2.625V and 2.375V, respectively. The device has a maximum frequency of 75 MHz and is available in a 7mm x 7mm LQFP package.
Motorola MPC9315FAR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| fmax-Min | 75 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.