The MPC958FA is a commercial grade PLL-based clock driver from Motorola, operating within a temperature range of 0 to 70 degrees Celsius. It features a supply voltage of 3.135 to 3.465 volts and a propagation delay of 7 units. The device has 32 terminals and is packaged in a 7 x 7 mm LQFP-32 package. It is a single-function device with a maximum output current of 0.04 amps and a maximum frequency of 100 MHz.
Sign in to ask questions about the Motorola MPC958FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MPC958FA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | MPC900 |
| Propagation Delay (tpd) | 7 |
| Max I(ol) | 0.04 |
| fmax-Min | 100 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MPC958FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.