VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-226AA
Checking distributor stock and pricing after the page loads.
Motorola MPS5179 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-226AA |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.