500mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AA
Motorola MPS6560 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-226AA |
| Number of Elements | 1 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MPS6560 to view detailed technical specifications.
No datasheet is available for this part.