This device is a silicon NPN high-voltage transistor in a TO-92 (TO-226AA) through-hole package. It is rated for 300 V collector-emitter voltage, 300 V collector-base voltage, 6.0 V emitter-base voltage, and 500 mA continuous collector current. Total device dissipation is 625 mW at 25°C ambient, and the operating and storage junction temperature range is -55°C to +150°C. The datasheet also specifies DC current gain of 25 minimum at 1 mA and 40 minimum at 10 mA and 30 mA, with a typical small-signal bandwidth product rating of 50 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MPSA42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MPSA42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.