GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 5%, 20-75mV, THROUGH HOLE MOUNT, CASE 344B-01, 4 PIN
Motorola MPX12GP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.