Differential, piezoresistive pressure sensor with a 0 to 14.5 PSI measurement range and 0.4% accuracy. Features a 0-40mV output signal and operates within a -40°C to 125°C temperature range. Requires a supply voltage between 10V and 16V. Designed for through-hole mounting with a unibody package and solder termination.
Motorola MPX2100DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.