DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-36.25Psi, 1.4%, 0.20-4.90V, ROUND, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6
Motorola MPX4250D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.85 |
| Supply Voltage-Max | 5.35 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.