Differential pressure sensor with a 0 to 14.5 psi measurement range and 2.5% accuracy. Features a 0.20-4.70V output, operating temperature range of -40°C to 125°C, and a supply voltage of 10-16V. Through-hole mount design with solder termination and a plastic unibody package.
Sign in to ask questions about the Motorola MPX5100DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MPX5100DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MPX5100DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.