Piezoresistive differential pressure sensor offering a measurement range of -16.67 to 0 psi with 1.5% accuracy. Operates with a supply voltage between 4.75V and 5.25V, featuring a square surface mount package with 8 pins and solder termination. Designed for environmental sensing applications, this general-purpose pressure sensor functions across an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |