VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, POWER, PLASTIC, CASE 466-02, 4 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | QUAD |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |