2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 395B-01, 5 PIN
Motorola MRF897 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 5 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.