Motorola MRFG35005MT1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Terminal Position | QUAD |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MRFG35005MT1 to view detailed technical specifications.
No datasheet is available for this part.