Narrow Band High Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, GAAS,
Checking distributor stock and pricing after the page loads.
Motorola MRFIC0917R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.