Motorola MRFIC1502R2 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MRFIC1502R2 to view detailed technical specifications.
No datasheet is available for this part.