The MSC8101M1375C is a digital signal processor from Motorola with 332 terminals positioned on the bottom. It operates within a supply voltage range of 1.5 to 1.7 volts and has a maximum clock frequency of 68.75 MHz. The processor features a 64-bit external data bus and a 32-bit address bus. It is packaged in a 19x19 FBGA332 format.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 332 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B332 |
| Width | 17 |
| Length | 17 |
| Pin Count | 332 |
| Supply Voltage-Nom | 1.6 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 1.7 |
| Clock Frequency-Max | 68.75 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |