23A, 60V, 0.12ohm, P-CHANNEL, Si, POWER, MOSFET
Motorola MTB23P06VT4 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.