Power Field-Effect Transistor, 30A I(D), 60V, 0.08ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Motorola MTB30P06VT4 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.