75A, 60V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET
Motorola MTB75N06HDT4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.