Power Field-Effect Transistor, 20A I(D), 30V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3
Motorola MTD20N03HDLT4 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MTD20N03HDLT4 to view detailed technical specifications.
No datasheet is available for this part.