19A, 30V, 0.099ohm, P-CHANNEL, Si, POWER, MOSFET
Motorola MTD20P03HDLT4 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MTD20P03HDLT4 to view detailed technical specifications.
No datasheet is available for this part.