Power Field-Effect Transistor, 20A I(D), 60V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Motorola MTD20P06HDLT4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MTD20P06HDLT4 to view detailed technical specifications.
No datasheet is available for this part.