12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3
Checking distributor stock and pricing after the page loads.
Motorola MTD3055VLT4 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.