Power Field-Effect Transistor, 5A I(D), 60V, 0.45ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Motorola MTD5P06VT4 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.