45A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AE |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |